Parametric results for: BAW56W-T under Rectifier Diodes

Filter Your Search

1 - 10 of 37 results

|
-
-
-
-
-
-
Manufacturer Part Number: baw56wt
Select parts from the table below to compare.
Compare
Compare
BAW56WT-TP
Micro Commercial Components
$0.0310 Yes Yes Active 150 mA 1 V 4 ns 2.5 µA 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 75 V 2 GENERAL PURPOSE 2 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 MCC
BAW56WT1G
onsemi
$0.0474 Yes Active 100 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70, 3 PIN 3 compliant EAR99 8541.10.00.70 onsemi SC-70 (SOT-323) 3 LEAD 419-04
SBAW56WT1G
onsemi
$0.0750 Yes Active 100 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 500 mA 1 R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70, 3 PIN 3 compliant EAR99 8541.10.00.70 onsemi SC-70 (SOT-323) 3 LEAD 419-04
BAW56WT1
onsemi
Check for Price No Obsolete 200 mA 1.3 V 6 ns 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 500 mA Not Qualified R-PDSO-G3 e0 150 °C -55 °C 235 NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) C BEND DUAL ONSEMI CASE 419-04, SC-70, 3 PIN 3 not_compliant EAR99 8541.10.00.70 onsemi SC-70 (SOT-323) 3 LEAD 419-04
BAW56WTHE3-TP
Micro Commercial Components
Check for Price Yes Active 75 mA 1 V 4 ns 2.5 µA 200 mW SILICON 75 V RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 75 V 2 GENERAL PURPOSE 2 A 1 75 V R-PDSO-G3 e3 AEC-Q101 150 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP SOT-323, 3 PIN compliant MCC
BAW56W-T1
Won-Top Electronics Co Ltd
Check for Price No No Active 150 mA 855 mV 6 ns 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 75 V 2 GENERAL PURPOSE 2 A R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL WON-TOP ELECTRONICS CO LTD PLASTIC PACKAGE-3 3 unknown EAR99 8541.10.00.70
BAW56W-T
NXP Semiconductors
Check for Price Yes Yes Transferred 150 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 90 V 2 4 A Not Qualified R-PDSO-G3 e3 150 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS R-PDSO-G3 3 compliant EAR99 8541.10.00.70 SC-70
BAW56WT
Micro Commercial Components
Check for Price No Active 150 mA 1 V 4 ns 2.5 µA 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 75 V 2 1 Not Qualified R-PDSO-G3 e0 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 MCC
BAW56W-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete 150 mA 6 ns 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 75 V 2 Not Qualified R-PDSO-G3 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-G3 unknown
BAW56WT3
Motorola Semiconductor Products
Check for Price Obsolete 6 ns 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 2 Not Qualified R-PDSO-G3 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MOTOROLA INC R-PDSO-G3 unknown EAR99