Filter Your Search
1 - 10 of 34 results
|
BAW101-7
Diodes Incorporated
|
$0.0971 | Yes | Yes | Active | 250 mA | 1.1 V | 50 ns | 150 nA | 400 mW | SILICON | 300 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | FAST RECOVERY | 4.5 A | 1 | 250 V | R-PDSO-G4 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-143, 4 PIN | 4 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
BAW101E6327HTSA1
Infineon Technologies AG
|
$0.1041 | Yes | Yes | End Of Life | 250 mA | 1000 ns | 350 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | Not Qualified | R-PDSO-G4 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-143, 4 PIN | 4 | compliant | EAR99 | 8541.10.00.70 | SOT-143 | Infineon | |||||||||||||||
|
BAW101S,115
Nexperia
|
$0.1088 | Yes | Active | 250 mA | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | Not Qualified | R-PDSO-G6 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC, SMD, SC-88, 6 PIN | 6 | compliant | EAR99 | 8541.10.00.70 | TSSOP | Nexperia | SOT363 | ||||||||||||||
|
BAW101,215
Nexperia
|
$0.1152 | Yes | Active | 250 mA | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | R-PDSO-G4 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | 4 | compliant | EAR99 | 8541.10.00.70 | SOT-143 | Nexperia | SOT143B | 2017-02-01 | ||||||||||||||
|
BAW101,215
NXP Semiconductors
|
$0.1187 | Yes | Transferred | 250 mA | 1.1 V | 50 ns | 50 µA | 350 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | 250 V | Not Qualified | R-PDSO-G4 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.70 | SOT-143 | SOT143B | |||||||||||
|
BAW101Q-7
Diodes Incorporated
|
$0.1355 | Yes | Active | 250 mA | 50 ns | 400 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | HIGH RELIABILITY | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G4 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAW101S-7
Diodes Incorporated
|
$0.1610 | Yes | Yes | Active | 250 mA | 1.1 V | 50 ns | 75 µA | 300 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | 250 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-6 | 6 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
BAW101V-7
Diodes Incorporated
|
$0.1727 | Yes | Yes | Obsolete | 250 mA | 1.1 V | 50 ns | 50 µA | 500 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 325 V | 2 | 8 A | 1 | 250 V | Not Qualified | R-PDSO-F6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-6 | 6 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
BAW101TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1.3 V | 50 ns | 50 µA | 350 mW | YES | 300 V | 250 V | e3 | 1 | 150 °C | -65 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
BAW101S,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 1.1 V | 50 ns | 50 µA | 350 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | 250 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SMD, SC-88, 6 PIN | 6 | compliant | EAR99 | 8541.10.00.70 | TSSOP | SOT363 |