Filter Your Search
1 - 10 of 354,198 results
|
GRM2166R1H5R1BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.1 pF | 50 V | 1.96 % | 0805 | R2H | 1.96 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
GRM0336R1E3R9CD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.9 pF | 25 V | 6.4103 % | 0201 | R2H | 6.4103 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | GRM03 | GRM | -220+/-60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1556R1H8R9DZ01C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8.9 pF | 50 V | 5.618 % | 0402 | R2H | 5.618 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1886R1H6R2DZ01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 6.2 pF | 50 V | 8.06 % | 0603 | R2H | 8.06 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CL05R220KBEP
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 22 pF | 50 V | 10 % | 0402 | R2H | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL05(P-T,50V) | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Cassette | Tin (Sn) | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | , 0402 | compliant | EAR99 | ||||||||||
|
CL10R2R7CCAC
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2.7 pF | 100 V | 9.2593 % | 0603 | R2H | 9.2593 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL10(P-T,100V) | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | ||||||||||
|
CL10R010BADF
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 1 pF | 25 V | 10 % | 0603 | R2H | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL10(P-T,25V) | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | Tin (Sn) | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | ||||||||||
|
CL10R271KANS
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 270 pF | 25 V | 10 % | 0603 | R2H | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL10(P-T,25V) | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | |||||||||
|
CL10RR51CBCP
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 0.51 pF | 50 V | 49.0196 % | 0603 | R2H | 49.0196 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL10(P-T,50V) | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Cassette | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | ||||||||||||
|
CL21R681KCNB
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 680 pF | 100 V | 10 % | 0805 | R2H | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL21(P-T,100V,0.85) | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | , 0805 | compliant | EAR99 |