Parametric results for: BAV99WT1G.. under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: bav99wt1g
Select parts from the table below to compare.
Compare
Compare
BAV99WT1G
onsemi
$0.0380 Yes Active 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 2 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70 SC-70, 3 PIN 3 419-04 compliant EAR99 8541.10.00.70 onsemi
SBAV99WT1G
onsemi
$0.0716 Yes Active 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 2 A 1 R-PDSO-G3 e3 AEC-Q101 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD SC-70, 3 PIN 3 419-04 compliant EAR99 8541.10.00.70 onsemi
BAV99WT1G
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 200 mA 715 mV 6 ns 270 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 2 A Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SC-70 SOT-323, 3 PIN 3 3LD, SC70, EIAJ SC-70, 1.25MM WIDE compliant EAR99 8541.10.00.70
BAV99WT1G
Rochester Electronics LLC
Check for Price No Active 200 mA 6 ns 270 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 COMMERCIAL R-PDSO-G3 e3 NOT SPECIFIED 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS LLC SC-70 SOT-323, 3 PIN 3 SOT323 unknown
S-LBAV99WT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 2 A R-PDSO-G3 AEC-Q101 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD SC-70 R-PDSO-G3 3 unknown EAR99 8541.10.00.70
LBAV99WT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 500 mA R-PDSO-G3 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD SC-70 ROHS COMPLIANT, SC-70, 3 PIN 3 unknown EAR99 8541.10.00.70