Parametric results for: BAV99W,115 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bav99w115
Select parts from the table below to compare.
Compare
Compare
BAV99W,115
Nexperia
$0.0538 Yes Active 150 mA 1.25 V 4 ns 500 nA 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 4 A 80 V R-PDSO-G3 e3 IEC-60134 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 SC-70, 3 PIN 3 SOT323 compliant EAR99 8541.10.00.70 1996-09-17 Nexperia
BAV99W,115
NXP Semiconductors
$0.0570 Yes Transferred 150 mA 1.25 V 4 ns 500 nA 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 4 A 80 V Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS SC-70 PLASTIC, SC-70, 3 PIN 3 SOT323 compliant EAR99 8541.10.00.70 NXP