Filter Your Search
1 - 5 of 5 results
|
BAV99-V-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 150 mA | 715 mV | 6 ns | 300 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 4.5 A | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay | ||||||||||||
|
BAV99VGS08
Vishay Dale
|
Check for Price | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||||||||
|
BAV99-V-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 150 mA | 715 mV | 6 ns | 300 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 4.5 A | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay | |||||||||
|
BAV99V-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 215 mA | 1.25 V | 4 ns | 500 nA | 225 mW | SILICON | 100 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | FAST RECOVERY | 2 A | 1 | 70 V | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | ||||||
|
BAV99V
Rectron Semiconductor
|
Check for Price | Yes | Active | 215 mA | 1.25 V | 4 ns | 500 nA | 225 mW | SILICON | 100 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | FAST RECOVERY | 2 A | 1 | 70 V | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 |