Filter Your Search
1 - 2 of 2 results
|
BAV99/E9
Vishay Semiconductors
|
Check for Price | No | Transferred | 150 mA | 6 ns | 300 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GENERAL SEMICONDUCTOR INC | SOT-23 | 3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
BAV99/E9
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 mA | 715 mV | 6 ns | 300 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | PLASTIC PACKAGE-3 |