Filter Your Search
1 - 10 of 15 results
![]() |
BAV70T,115
NXP Semiconductors
|
$0.0956 | Yes | Transferred | 750 mA | 715 mV | 4 ns | 170 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-75 | ULTRA SMALL, PLASTIC, SMD, SC-75, 3 PIN | 3 | SOT416 | compliant | EAR99 | 8541.10.00.70 | NXP | ||||||||||
|
BAV70T116
ROHM Semiconductor
|
$0.2068 | Yes | Yes | Obsolete | 100 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | HIGH RELIABILITY | 4 A | Not Qualified | R-PDSO-G3 | e1 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | AXIAL | ROHM CO LTD | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||
|
MBAV70T1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 100 mA | 715 mV | 15 ns | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | 1 | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
MBAV70T1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 100 mA | 715 mV | 15 ns | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | 1 | e0 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
BAV70T1
Nexperia
|
Check for Price | Active | 150 mA | 4 ns | 170 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||||||||||||||||||||
![]() |
BAV70T,145
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 150 mA | 715 mV | 4 ns | RECTIFIER DIODE | YES | 100 V | 4 A | e3 | 150 °C | Matte Tin (Sn) | NXP SEMICONDUCTORS | SC-75 | 3 | SOT416 | unknown | |||||||||||||||||||||||||||||
![]() |
MBAV70T1
onsemi
|
Check for Price | Obsolete | 200 mA | 15 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | 1 | R-PDSO-G3 | TO-236AA | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-346 | R-PDSO-G3 | 3 | CASE 318-02 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAV70-T1
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 300 mA | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | Not Qualified | R-PDSO-G3 | UL RECOGNIZED | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
![]() |
BAV70T,115
Nexperia
|
Check for Price | Yes | Transferred | 750 mA | 715 mV | 4 ns | 170 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-75 | SC-75, 3 PIN | 3 | SOT416 | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||||||||||
![]() |
BAV70T,145
Nexperia
|
Check for Price | Obsolete | SC-75 | 3 | SOT416 | Nexperia |