Filter Your Search
1 - 10 of 13 results
|
BAV200GS18
Temic Semiconductors
|
Check for Price | Transferred | 250 mA | 1 V | 50 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | 1 A | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
BAV200-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 250 mA | 1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | 1 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | QUADROMELF-2 | |||||||||
|
BAV200-GS18
Vishay Semiconductors
|
Check for Price | Yes | Active | 250 mA | 1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | 1 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | unknown | O-LELF-R2 | DO-213AA | 2 | EAR99 | 8541.10.00.70 | |||||
|
BAV20-035T/B
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 1 A | 1 | 150 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||||
|
BAV200GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 250 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | 1 | Not Qualified | O-LELF-R2 | e2 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY TELEFUNKEN | unknown | GLASS, QUADROMELF-2 | MELF | 2 | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAV20-035T/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 1 A | 1 | 150 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||||
|
BAV200
Temic Semiconductors
|
Check for Price | Transferred | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | Not Qualified | O-LELF-N2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NO LEAD | END | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||
|
BAV200-GS08
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 1 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | 1 A | 1 | 175 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||
|
BAV200-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 250 mA | 1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | 1 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | QUADROMELF-2 | Vishay | ||||||||
|
BAV20-035B
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 1 A | 1 | 150 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 |