Filter Your Search
1 - 10 of 23 results
|
BAV199LT1G
onsemi
|
$0.0626 | Yes | Active | 215 mA | 1.25 V | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | LOW LEAKAGE CURRENT | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AA | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||
|
BAV199LT1
onsemi
|
$0.1317 | No | Obsolete | 215 mA | 1.25 V | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | LOW LEAKAGE CURRENT | 500 mA | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 150 °C | -65 °C | 235 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | 318 | not_compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
SBAV199LT1G
onsemi
|
$0.1607 | Yes | Active | 215 mA | 900 mV | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AA | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
SBAV199LT3G
onsemi
|
$0.1849 | Yes | Active | 215 mA | 900 mV | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AA | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
SBAV199LT1
onsemi
|
Check for Price | No | Obsolete | 215 mA | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | LOW LEAKAGE CURRENT | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 240 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | R-PDSO-G3 | 3 | CASE 318-08 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
BAV199LT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 215 mA | 1.3 V | 3 µs | RECTIFIER DIODE | YES | 70 V | 715 mA | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||||||
|
BAV199L
Motorola Semiconductor Products
|
Check for Price | Obsolete | 215 mA | 1.25 V | 3 µs | 5 nA | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | LOW LEAKAGE CURRENT | 2 A | Not Qualified | R-PDSO-G3 | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAV199LT1
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 715 mA | 1.25 V | 3 µs | 80 nA | 225 mW | SILICON | 70 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 70 V | R-PDSO-G3 | TO-236 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT-23, 3 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
BAV199LT1
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | 215 mA | 900 mV | 3 µs | RECTIFIER DIODE | YES | 70 V | 150 °C | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BAV199LT1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 215 mA | 1.25 V | 3 µs | 5 nA | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | LOW LEAKAGE CURRENT | 2 A | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | CASE 318-08, 3 PIN | unknown | EAR99 | 8541.10.00.70 |