Filter Your Search
1 - 4 of 4 results
|
BAT54SLT1G
onsemi
|
$0.0321 | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 225 mW | SILICON | 30 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | EXTREMELY FAST SWITCHING SPEED | FAST RECOVERY | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||
|
SBAT54SLT1G
onsemi
|
$0.0629 | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 225 mW | SILICON | 30 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||
|
S-LBAT54SLT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 200 mA | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | AEC-Q101 | TO-236AB | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
LBAT54SLT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 200 mA | 240 mV | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | R-PDSO-G3 | TO-236AB | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | SOT-23 | ROHS COMPLIANT, MINIATURE PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.70 |