Parametric results for: BAT54S under Rectifier Diodes

Filter Your Search

1 - 10 of 404 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: bat54s
Select parts from the table below to compare.
Compare
Compare
BAT54S
Fairchild Semiconductor Corporation
$0.0194 Yes Yes Transferred 200 mA 1 V 5 ns 290 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SOT-23 SOT-23, 3 PIN 3 3LD, SOT23, JEDEC TO-236, LOW PROFILE compliant EAR99 8541.10.00.70
BAT54S
Diotec Semiconductor AG
$0.0197 Yes Active 200 mA 1 V 5 ns 2 µA 290 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 30 V 2 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 600 mA 1 25 V Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23 3 compliant EAR99 8541.10.00.70 Diotec
BAT54SW
Diotec Semiconductor AG
$0.0215 Yes Active 200 mA 800 mV 5 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA R-PDSO-G3 1 125 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70 Diotec
BAT54S-AQ
Diotec Semiconductor AG
$0.0247 Yes Active 200 mA 1 V 5 ns 2 µA 290 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 30 V 2 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 600 mA 1 25 V R-PDSO-G3 e3 AEC-Q101 TO-236 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec 2019-06-13
BAT54SW_R1_00001
PanJit Semiconductor
$0.0249 Yes Active 200 mA 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 R-PDSO-G3 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 8541.10.00.70 PANJIT
BAT54S-AU_R1_000A1
PanJit Semiconductor
$0.0265 Yes Active 200 mA 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 R-PDSO-G3 e3 AEC-Q101; TS 16949 125 °C -55 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 8541.10.00.70 PANJIT
BAT54S_R1_00001
PanJit Semiconductor
$0.0320 Yes Active 200 mA 320 mV 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 R-PDSO-G3 e3 125 °C -55 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PANJIT INTERNATIONAL INC SOT-23, 3 PIN 3 compliant EAR99 8541.10.00.70 PANJIT
BAT54SLT1G
onsemi
$0.0321 Yes Active 200 mA 800 mV 5 ns 2 µA 225 mW SILICON 30 V RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 30 V 2 SCHOTTKY EXTREMELY FAST SWITCHING SPEED FAST RECOVERY 600 mA 1 25 V Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 8541.10.00.70 onsemi
BAT54SQ-13
Diodes Incorporated
$0.0343 Yes Yes Active 200 mA 240 mV 5 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 30 V 2 SCHOTTKY HIGH RELIABILITY 600 mA R-PDSO-G3 e3 AEC-Q101 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70
BAT54S-QR
Nexperia
$0.0370 Yes Active 200 mA 800 mV 5 ns 2 µA 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 30 V 2 SCHOTTKY GENERAL PURPOSE 600 mA 1 25 V R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant Nexperia