Filter Your Search
1 - 10 of 46 results
|
BAT54LT1G
onsemi
|
$0.0364 | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EXTREMELY FAST SWITCHING SPEED | FAST RECOVERY | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||
|
TBAT54,LM
Toshiba America Electronic Components
|
$0.0919 | Yes | Yes | Active | 200 mA | 1.5 ns | 320 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | 1 | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.70 | Toshiba | ||||||||||||||||||||
|
BAT54LPQ-7
Diodes Incorporated
|
$0.1125 | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 250 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY | 600 mA | 1 | 25 V | R-PBCC-N2 | e4 | AEC-Q101 | 1 | 125 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
BAT54LP-7
Diodes Incorporated
|
$0.1180 | Yes | Yes | Active | 200 mA | 240 mV | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 600 mA | 1 | Not Qualified | R-PBCC-N2 | e4 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | DFN | 2 | CASE DFN1006-2 | compliant | EAR99 | 8541.10.00.70 | DFN1006-2, 2 PIN | |||||||||
|
BAT54LT1
onsemi
|
$0.1317 | No | Obsolete | 200 mA | 1 V | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EXTREMELY FAST SWITCHING SPEED | 1 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 125 °C | -55 °C | 235 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | not_compliant | EAR99 | 8541.10.00.70 | onsemi | CASE 318-08, 3 PIN | |||||||||
|
NSVBAT54LT1G
onsemi
|
$0.1430 | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||
|
BAT54L,315
Nexperia
|
$0.1446 | Yes | Active | 200 mA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PBCC-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | 2 | SOD882 | compliant | EAR99 | 8541.10.00.70 | Nexperia | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC PACKAGE-2 | ||||||||||||
|
BAT54LP-7B
Diodes Incorporated
|
$0.1464 | Yes | Yes | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | R-PBCC-N2 | e4 | AEC-Q101 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | compliant | EAR99 | 8541.10.00.70 | X1-DFN1006-2, 2 PIN | ||||||||||||||
|
BAT54LPS-7
Diodes Incorporated
|
$0.1866 | Yes | Yes | Active | 200 mA | 320 mV | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 600 mA | 1 | Not Qualified | R-PDSO-N2 | e4 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | DIODES INC | 2 | compliant | EAR99 | 8541.10.00.70 | R-PDSO-N2 | |||||||||||
|
BAT54L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 |