Filter Your Search
1 - 4 of 4 results
|
BAT54_D87Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 240 mV | 5 ns | 290 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | R-PDSO-G3 | 3 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | compliant | EAR99 | 8541.10.00.70 | |||
|
BAT54D87Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
BAT54-D87Z
onsemi
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 240 mV | 5 ns | 290 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | LEAD FREE PACKAGE-3 | 318BM | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||
|
BAT54_D87Z
onsemi
|
Check for Price | Yes | Obsolete | 200 mA | 240 mV | 5 ns | 290 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | onsemi |