Parametric results for: BAT54CW115 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bat54cw115
Select parts from the table below to compare.
Compare
Compare
BAT54CW,115
Nexperia
$0.0535 Yes Active 200 mA 5 ns 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 SC-70, 3 PIN 3 SOT323 compliant EAR99 8541.10.00.70 Nexperia
BAT54CW,115
NXP Semiconductors
Check for Price Yes Transferred 200 mA 800 mV 5 ns 2 µA 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS SC-70 PLASTIC, SMD, 3 PIN 3 SOT323 compliant EAR99 8541.10.00.70