Filter Your Search
1 - 10 of 107 results
|
BAT54CW_R1_00001
PanJit Semiconductor
|
$0.0248 | Yes | Active | 200 mA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||||||
|
BAT54CW
Diotec Semiconductor AG
|
$0.0256 | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | 1 | 125 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | Diotec | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |||||||||||||||||||
|
BAT54CWT1G
onsemi
|
$0.0275 | Yes | Active | 200 mA | 240 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | onsemi | SC-70, 3 PIN | SC-70 | 3 | 419-04 | ||||||||
|
BAT54CW-13-F
Diodes Incorporated
|
$0.0383 | Yes | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | 3 | ||||||||||||
|
BAT54CWFILM
STMicroelectronics
|
$0.0388 | Yes | Active | 300 mA | 240 mV | 5 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | ||||||||||||
|
BAT54CWQ-7-F
Diodes Incorporated
|
$0.0401 | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY; FREE WHEELING DIODE | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 125 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
BAT54CW,115
Nexperia
|
$0.0535 | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | Nexperia | SC-70, 3 PIN | SC-70 | 3 | SOT323 | |||||||||||
|
BAT54CW-7-F
Diodes Incorporated
|
$0.0637 | Yes | Yes | Active | 200 mA | 240 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | 600 mA | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | 3 | ||||||||||
|
BAT54CWT-TP
Micro Commercial Components
|
$0.1128 | Yes | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | R-PDSO-G3 | 3 | |||||||||
|
BAT54CWFILMY
STMicroelectronics
|
$0.1313 | Yes | Active | 300 mA | 900 mV | 5 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FAST RECOVERY | 1 A | 1 | 30 V | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | SOT-323, 3 PIN |