Parametric results for: BAT54CW under Rectifier Diodes

Filter Your Search

1 - 10 of 107 results

|
-
-
-
-
-
-
Manufacturer Part Number: bat54cw
Select parts from the table below to compare.
Compare
Compare
BAT54CW_R1_00001
PanJit Semiconductor
$0.0248 Yes Active 200 mA 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 R-PDSO-G3 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 8541.10.00.70 PANJIT
BAT54CW
Diotec Semiconductor AG
$0.0256 Yes Active 200 mA 5 ns 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY R-PDSO-G3 1 125 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec ROHS COMPLIANT, PLASTIC PACKAGE-3
BAT54CWT1G
onsemi
$0.0275 Yes Active 200 mA 240 mV 5 ns 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 Not Qualified R-PDSO-G3 e3 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.70 onsemi SC-70, 3 PIN SC-70 3 419-04
BAT54CW-13-F
Diodes Incorporated
$0.0383 Yes Yes Active 200 mA 5 ns 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY HIGH RELIABILITY Not Qualified R-PDSO-G3 e3 1 125 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 8541.10.00.70 GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 3
BAT54CWFILM
STMicroelectronics
$0.0388 Yes Active 300 mA 240 mV 5 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY 1 A Not Qualified R-PDSO-G3 e3 1 150 °C -40 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL STMICROELECTRONICS compliant EAR99 8541.10.00.70 STMicroelectronics ROHS COMPLIANT, PLASTIC PACKAGE-3 3
BAT54CWQ-7-F
Diodes Incorporated
$0.0401 Yes Active 200 mA 5 ns 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY HIGH RELIABILITY; FREE WHEELING DIODE R-PDSO-G3 e3 AEC-Q101 1 125 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 8541.10.00.70
BAT54CW,115
Nexperia
$0.0535 Yes Active 200 mA 5 ns 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.70 Nexperia SC-70, 3 PIN SC-70 3 SOT323
BAT54CW-7-F
Diodes Incorporated
$0.0637 Yes Yes Active 200 mA 240 mV 5 ns 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY HIGH RELIABILITY 600 mA Not Qualified R-PDSO-G3 e3 1 125 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 8541.10.00.70 GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 3
BAT54CWT-TP
Micro Commercial Components
$0.1128 Yes Yes Active 200 mA 800 mV 5 ns 2 µA 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 Not Qualified R-PDSO-G3 e3 1 125 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.70 R-PDSO-G3 3
BAT54CWFILMY
STMicroelectronics
$0.1313 Yes Active 300 mA 900 mV 5 ns 1 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY FAST RECOVERY 1 A 1 30 V R-PDSO-G3 e3 AEC-Q101 1 150 °C -40 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL STMICROELECTRONICS compliant EAR99 8541.10.00.70 STMicroelectronics SOT-323, 3 PIN