Filter Your Search
1 - 2 of 2 results
|
BAT54CDRF
Taiwan Semiconductor
|
Check for Price | Yes | Active | 200 mA | 240 mV | 5 ns | 2 µA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 4 | SCHOTTKY | 25 V | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | ||
|
BAT54CDRFG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 200 mA | 240 mV | 5 ns | 2 µA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 4 | SCHOTTKY | 25 V | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 |