Parametric results for: BAT54C215 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bat54c215
Select parts from the table below to compare.
Compare
Compare
BAT54C,215
Nexperia
$0.0583 Yes Active 200 mA 1 V 5 ns 2 µA 250 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 25 V R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 8541.10.00.70 Nexperia
BAT54C,215
NXP Semiconductors
Check for Price Yes Transferred 200 mA 1 V 5 ns 2 µA 250 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 25 V Not Qualified R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 8541.10.00.70