Parametric results for: BAT54C-TR under Rectifier Diodes

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: bat54ctr
Select parts from the table below to compare.
Compare
Compare
CBAT54CTR13
Central Semiconductor Corp
Check for Price No Active 200 mA 240 mV 5 ns RECTIFIER DIODE YES 30 V SCHOTTKY 600 mA e0 150 °C Tin/Lead (Sn80Pb20) CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
TBAT54CT&R
Continental Device India Ltd
Check for Price Yes Active CONTINENTAL DEVICE INDIA LTD unknown
BAT54CT/R
Philips Semiconductors
Check for Price Yes Transferred 200 mA 1 V RECTIFIER DIODE YES 30 V SCHOTTKY 600 mA e3 125 °C 260 MATTE TIN PHILIPS SEMICONDUCTORS unknown EAR99
CBAT54CTR
Central Semiconductor Corp
Check for Price No Active 200 mA 240 mV 5 ns 350 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 R-PDSO-G3 3 8541.10.00.70
BAT54CT&R
Continental Device India Ltd
Check for Price Yes Active 200 mA 1 V 5 ns 2 µA 230 mW SILICON 30 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY TR, PLASTIC, 7 INCH: 3000 GENERAL PURPOSE 600 mA 1 25 V R-PDSO-G3 TS-16949 125 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL CONTINENTAL DEVICE INDIA LTD unknown EAR99 8541.10.00.70
BAT54CTRL
YAGEO Corporation
Check for Price Obsolete 200 mA 400 mV 2 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 2 SCHOTTKY Not Qualified R-PDSO-G3 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PHILIPS COMPONENTS unknown EAR99 R-PDSO-G3 8541.10.00.70
BAT54CT/R
NXP Semiconductors
Check for Price Yes Yes Obsolete 200 mA 1 V 5 ns 2 µA 230 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA Not Qualified R-PDSO-G3 e3 TO-236AB 150 °C -55 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS unknown EAR99 PLASTIC PACKAGE-3 3 8541.10.00.70 SOT-23
BAT54CTRL13
YAGEO Corporation
Check for Price Obsolete 200 mA 400 mV 2 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 2 SCHOTTKY Not Qualified R-PDSO-G3 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PHILIPS COMPONENTS unknown EAR99 R-PDSO-G3 8541.10.00.70
BAT54CT/R13
PanJit Semiconductor
Check for Price Yes Active 200 mA 320 mV 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA R-PDSO-G3 e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL PAN JIT INTERNATIONAL INC compliant R-PDSO-G3 3
BAT54CT/R7
PanJit Semiconductor
Check for Price Yes Active 200 mA 320 mV 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA R-PDSO-G3 e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL PAN JIT INTERNATIONAL INC compliant R-PDSO-G3 3