Filter Your Search
1 - 10 of 26 results
|
BAT48
STMicroelectronics
|
$0.0515 | Yes | Active | 350 mA | 900 mV | 10 ns | 25 µA | 330 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FAST SWITCHING | 7.5 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | DO-35 | DO-35, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | |||||
|
BAT48ZFILM
STMicroelectronics
|
$0.0752 | Yes | Active | 350 mA | 250 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 2 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | ||||||||||||
|
BAT48JFILM
STMicroelectronics
|
$0.0825 | Yes | Active | 350 mA | 250 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 2 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | ||||||||||||
|
TMMBAT48FILM
STMicroelectronics
|
$0.1738 | Yes | Active | 350 mA | 900 mV | 10 ns | 25 µA | 330 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 7.5 A | 1 | Not Qualified | O-LELF-R2 | e3 | 125 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | ||||||||||
|
BAT48
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 350 mA | 330 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | O-LALF-W2 | DO-35 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
BAT48
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | DO-35 | DO-35 | |||||||||||||||||||||||||||||||||||||||||||
|
BAT48B2
STMicroelectronics
|
Check for Price | Obsolete | 350 mA | 900 mV | 10 ns | 25 µA | 330 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 7.5 A | Not Qualified | O-LALF-W2 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAT48-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 350 mA | 330 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 7.5 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
BAT48AZ2
STMicroelectronics
|
Check for Price | Obsolete | 350 mA | 900 mV | 10 ns | 25 µA | 330 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 7.5 A | Not Qualified | O-LALF-W2 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAT48
SynSemi Inc
|
Check for Price | Contact Manufacturer | 350 mA | 330 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 1 | O-LALF-W2 | DO-204AH | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SYNSEMI INC | DO-35, 2 PIN | unknown | EAR99 | 8541.10.00.70 |