Filter Your Search
1 - 10 of 132 results
|
BAT46W
Diotec Semiconductor AG
|
$0.0231 | Yes | Active | 150 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||||||||
|
BAT46WS
Diotec Semiconductor AG
|
$0.0296 | Yes | Active | 150 mA | 1 V | 6 ns | 5 µA | 230 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FAST RECOVERY | 750 mA | 1 | 75 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||
|
BAT46WS-TP
Micro Commercial Components
|
$0.0456 | Yes | Active | 150 mA | 1 V | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | 750 mA | 1 | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAT46ZFILM
STMicroelectronics
|
$0.0468 | Yes | Active | 150 mA | 250 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | 1 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | ||||||||||||
|
BAT46
STMicroelectronics
|
$0.0721 | Yes | Active | 150 mA | 1 V | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | 750 mA | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 125 °C | -65 °C | 260 | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | |||||||||||
|
BAT46-TR
Vishay Intertechnologies
|
$0.0741 | Yes | Active | 150 mA | 250 mV | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | 750 A | 1 | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
BAT46W-HE3-08
Vishay Intertechnologies
|
$0.0798 | Yes | End Of Life | 150 mA | 250 mV | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | 750 mA | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | ||||||||||||||
|
BAT46JFILM
STMicroelectronics
|
$0.0863 | Yes | Active | 150 mA | 250 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | 1 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | ||||||||||||
|
BAT46W-TP
Micro Commercial Components
|
$0.0929 | Yes | Yes | Active | 75 mA | 1 V | 5 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | 750 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
BAT46W-E3-08
Vishay Intertechnologies
|
$0.0993 | Yes | Active | 150 mA | 250 mV | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | 750 mA | 1 | R-PDSO-G2 | e3 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-2 | compliant | Vishay |