Filter Your Search
1 - 3 of 3 results
|
BAS70LP-7B
Diodes Incorporated
|
$0.0981 | Yes | Yes | Active | 70 mA | 960 mV | 1.6 ns | 10 µA | 430 mW | SILICON | 70 V | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | FAST RECOVERY | 800 mA | 1 | 70 V | Not Qualified | R-PBCC-N2 | e4 | MIL-STD-202 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | DFN | X1-DFN1006-2, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | ||
|
BAS70LP-TP
Micro Commercial Components
|
$0.1668 | Yes | Obsolete | 70 mA | 1 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 100 mA | 1 | Not Qualified | R-PBCC-N2 | e3 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | BOTTOM | MICRO COMMERCIAL COMPONENTS | R-PBCC-N2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAS70LP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 70 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 100 mA | 1 | R-PBCC-N2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | MICRO COMMERCIAL COMPONENTS | R-PBCC-N2 | compliant | EAR99 | 8541.10.00.70 |