Filter Your Search
1 - 10 of 31 results
|
BAS70L2-TP
Micro Commercial Components
|
$0.0512 | Yes | Active | 70 mA | 410 mV | 5 ns | 200 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 mA | 1 | 50 V | R-PDSO-N2 | e3 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-N2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
BAS70LT1G
onsemi
|
$0.0643 | Yes | Active | 70 mA | 410 mV | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | FAST SWITCHING | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318 -08, 3 PIN | compliant | EAR99 | 8541.10.00.70 | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | onsemi | |||||||||||
|
BAS70L-QYL
Nexperia
|
$0.0808 | Yes | Active | 70 mA | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 mA | 1 | 70 V | R-PBCC-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | SOD-882, DFN1006-2, 2 PIN | compliant | DFN | 2 | SOD882 | Nexperia | ||||||||||||
|
BAS70L,315
Nexperia
|
$0.0814 | Yes | Active | 70 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PBCC-N2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | DFN | 2 | SOD882 | Nexperia | 1999-03-26 | |||||||||||||
|
BAS70L,315
NXP Semiconductors
|
$0.0880 | Yes | Transferred | 70 mA | 410 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 100 mA | 1 | Not Qualified | R-PBCC-N2 | e3 | 1 | 150 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | DFN | 2 | SOD882 | |||||||||||||||
|
BAS70LP-7B
Diodes Incorporated
|
$0.0981 | Yes | Yes | Active | 70 mA | 960 mV | 1.6 ns | 10 µA | 430 mW | SILICON | 70 V | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | FAST RECOVERY | 800 mA | 1 | 70 V | Not Qualified | R-PBCC-N2 | e4 | MIL-STD-202 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | X1-DFN1006-2, 2 PIN | compliant | EAR99 | 8541.10.00.70 | DFN | 2 | Diodes Incorporated | |||||||
|
BAS70LP-TP
Micro Commercial Components
|
$0.1668 | Yes | Obsolete | 70 mA | 1 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 100 mA | 1 | Not Qualified | R-PBCC-N2 | e3 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | BOTTOM | MICRO COMMERCIAL COMPONENTS | R-PBCC-N2 | compliant | EAR99 | 8541.10.00.70 | 2 | |||||||||||||||||
|
NSVBAS70LT1G
onsemi
|
$0.2042 | Yes | Active | 70 mA | 410 mV | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 100 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318 -08, 3 PIN | compliant | EAR99 | 8541.10.00.70 | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | onsemi | ||||||||||||
|
BAS70LT1
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 410 mV | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 1 | R-PDSO-G3 | TO-236AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | MINIATURE, 318-08, 3 PIN | unknown | EAR99 | |||||||||||||||||||||||
|
LBAS70LT1
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 410 mV | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 100 mA | 1 | 150 °C | LESHAN RADIO CO LTD | unknown | EAR99 |