Filter Your Search
1 - 2 of 2 results
|
BAS70-05/E9
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 mA | 410 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | PLASTIC PACKAGE-3 | compliant | ||||||
|
BAS70-05/E9
Vishay Semiconductors
|
Check for Price | Yes | No | Transferred | 200 mA | 410 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | FAST SWITCHING | 600 mA | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | GENERAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.70 |