Filter Your Search
1 - 10 of 1,378 results
|
BAS70
Diodes Incorporated
|
$0.0185 | No | Obsolete | 70 mA | 410 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | HIGH RELIABILITY | 100 mA | 1 | R-PDSO-G3 | e0 | AEC-Q101 | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAS70-06
Diotec Semiconductor AG
|
$0.0218 | Yes | Active | 200 mA | 410 mV | 5 ns | 310 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | 100 mA | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | SOT-23 | Diotec | ||||||||||||
|
BAS70
Diotec Semiconductor AG
|
$0.0224 | Yes | Active | 200 mA | 5 ns | 310 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | SOT-23 | Diotec | ||||||||||||
|
BAS70X-TP
Micro Commercial Components
|
$0.0260 | Yes | Active | 70 mA | 1 V | 5 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 100 mA | 1 | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
BAS70-05E
Diotec Semiconductor AG
|
$0.0265 | Yes | Active | 70 mA | 1 V | 5 ns | 100 nA | 150 mW | SILICON | 70 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 mA | 1 | 50 V | R-PDSO-G3 | 1 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2018-12-10 | ||||||||||||||
|
BAS70
Lite-On Semiconductor Corporation
|
$0.0275 | Yes | Obsolete | 70 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | FAST SWITCHES | 1 | Not Qualified | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITE-ON SEMICONDUCTOR CORP | GREEN, PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
BAS70-05-7-F
Diodes Incorporated
|
$0.0296 | Yes | Yes | Active | 70 mA | 1 V | 5 ns | 100 nA | 200 mW | SILICON | 70 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | FAST RECOVERY | 100 mA | 1 | 50 V | Not Qualified | R-PDSO-G3 | e3 | 1 | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
BAS70-04WFILM
STMicroelectronics
|
$0.0303 | Yes | Active | 70 mA | 410 mV | 230 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, SMD, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | |||||||||||||||
|
BAS70S-AU_R1_000A1
PanJit Semiconductor
|
$0.0314 | Yes | Active | 200 mA | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | R-PDSO-G3 | e3 | AEC-Q101; TS 16949 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | PANJIT | |||||||||||||||||||
|
BAS70WS_R1_00001
PanJit Semiconductor
|
$0.0328 | Yes | Active | 200 mA | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | PANJIT |