Filter Your Search
1 - 10 of 11 results
|
BAS45AL,115
Nexperia
|
$0.1583 | Yes | Active | 250 mA | 1.5 µs | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | LOW LEAKAGE CURRENT | 1 | Not Qualified | O-LELF-R2 | e3 | IEC-60134 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | 1996-03-13 | Nexperia | |||||
|
BAS45AL,135
NXP Semiconductors
|
Check for Price | Transferred | 250 mA | 1.5 µs | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
BAS45AL112
NXP Semiconductors
|
Check for Price | Obsolete | 250 mA | 1 V | 1.5 µs | 1 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | 4 A | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAS45AL
Philips Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 1 V | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | 4 A | 1 | e3 | 175 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
BAS45ALT/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 1 V | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | 4 A | 1 | e3 | 175 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
BAS45AL135
NXP Semiconductors
|
Check for Price | Active | 250 mA | 1 V | 1.5 µs | 1 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | 4 A | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | compliant | ||||||||||||||||||
|
BAS45AL
Nexperia
|
Check for Price | Yes | Active | 250 mA | 1.5 µs | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | LOW LEAKAGE CURRENT | 1 | Not Qualified | O-LELF-R2 | e3 | IEC-60134 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | 1994-10-31 | Nexperia | ||||||||
|
BAS45AL,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 1 V | 1.5 µs | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | LOW LEAKAGE CURRENT | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WRAP AROUND | END | NXP SEMICONDUCTORS | MELF | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | ||||||
|
BAS45AL,135
Nexperia
|
Check for Price | Active | 250 mA | 1.5 µs | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | LOW LEAKAGE CURRENT | 1 | O-LELF-R2 | e3 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | O-LELF-R2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
BAS45ALT/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 250 mA | 1 V | 1.5 µs | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | LOW LEAKAGE CURRENT | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | 175 °C | 260 | 40 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.70 |