Filter Your Search
1 - 2 of 2 results
|
BAS45A,113
Nexperia
|
$0.1736 | Active | 250 mA | 1.5 µs | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 125 V | 1 | LOW LEAKAGE CURRENT | 1 | Not Qualified | O-LALF-W2 | e3 | IEC-134 | DO-34 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-34 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD68 | compliant | EAR99 | 8541.10.00.70 | 1996-03-13 | Nexperia | |||||
|
BAS45A,113
NXP Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 1 V | 1.5 µs | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 125 V | 1 | LOW LEAKAGE CURRENT | 4 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-34 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-34 | O-LALF-W2 | 2 | SOD68 | compliant | EAR99 | 8541.10.00.70 |