Filter Your Search
1 - 10 of 40 results
|
BAS45A,133
Nexperia
|
$0.1476 | Yes | Active | 250 mA | 1.5 µs | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 125 V | 1 | LOW LEAKAGE CURRENT | 1 | O-LALF-W2 | e3 | IEC-134 | DO-34 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-34 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD68 | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||||||||
|
BAS45A,113
Nexperia
|
$0.1545 | Active | 250 mA | 1.5 µs | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 125 V | 1 | LOW LEAKAGE CURRENT | 1 | Not Qualified | O-LALF-W2 | e3 | IEC-134 | DO-34 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-34 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD68 | compliant | EAR99 | 8541.10.00.70 | Nexperia | 1996-03-13 | |||||||
|
BAS45AL,115
Nexperia
|
$0.1671 | Yes | Active | 250 mA | 1.5 µs | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | LOW LEAKAGE CURRENT | 1 | Not Qualified | O-LELF-R2 | e3 | IEC-60134 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | Nexperia | 1996-03-13 | |||||||
|
BAS45
NXP Semiconductors
|
Check for Price | Obsolete | 225 mA | 1 V | 1 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | LOW LEAKAGE CURRENT | 4 A | Not Qualified | O-LALF-W2 | DO-34 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
934031240133
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 250 mA | 1 V | 1.5 µs | 1 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 125 V | 1 | 4 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-34 | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
BAS45AL,135
NXP Semiconductors
|
Check for Price | Transferred | 250 mA | 1.5 µs | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
BAS45
Philips Semiconductors
|
Check for Price | No | Transferred | 225 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 125 V | 1 | 4 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||
|
BAS45L
NXP Semiconductors
|
Check for Price | Obsolete | 225 mA | 1 V | 1 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | LOW LEAKAGE CURRENT | 4 A | 1 | Not Qualified | O-LELF-R2 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
BAS45AL112
NXP Semiconductors
|
Check for Price | Obsolete | 250 mA | 1 V | 1.5 µs | 1 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | 4 A | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAS45A
Nexperia
|
Check for Price | Yes | Active | 250 mA | 1.5 µs | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 125 V | 1 | LOW LEAKAGE CURRENT | 1 | Not Qualified | O-LALF-W2 | e3 | IEC-134 | DO-34 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | Nexperia | 1994-10-31 |