Parametric results for: BAS40-04-TP under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bas4004tp
Select parts from the table below to compare.
Compare
Compare
BAS40-04-TP
Micro Commercial Components
$0.0470 Yes Yes Active 200 mA 1 V 5 ns 10 nA 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 40 V 2 SCHOTTKY 600 mA 1 Not Qualified R-PDSO-G3 e3 1 125 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70
BAS40-04TP
Micro Commercial Components
Check for Price Yes Yes Active 200 mA 1 V 5 ns 10 nA 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 40 V 2 SCHOTTKY 600 mA 1 Not Qualified R-PDSO-G3 e3 1 125 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS R-PDSO-G3 3 compliant EAR99 8541.10.00.70
BAS40-04-TP-HF
Micro Commercial Components
Check for Price Yes Active 200 mA 5 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 40 V 2 SCHOTTKY 600 mA 1 R-PDSO-G3 e3 1 125 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.70