Parametric results for: BAS31; under Rectifier Diodes

Filter Your Search

1 - 10 of 138 results

All Filters
|
75120758698109120
-
0.7151.250.7150.9821.1161.25
-
1211.52
-
0.20.50.20.30.30.40.5
-
0.150.40.150.2750.4
-
7560075206338469600
-
0.01500.0113253850
-
0.0030.0750.0030.0210.0390.0570.075
-
Manufacturer Part Number: bas31
Select parts from the table below to compare.
Compare
Select Parts Part Number
BAS316WS-AQ
Diotec Semiconductor AG
BAS316WS
Diotec Semiconductor AG
BAS316_R1_00001
PanJit Semiconductor
BAS316,135
Nexperia
BAS316WT
Diotec Semiconductor AG
BAS316-QX
Nexperia
BAS316Z
Nexperia
BAS31
Diotec Semiconductor AG
BAS316,115
Nexperia
BAS316,H3F(T
Toshiba America Electronic Components
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
Samacsys Manufacturer
Part Package Code
Pin Count
Manufacturer Package Code
Package Description
Yes Active 250 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 500 mA 1 75 V R-PDSO-F2 e3 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 2018-09-19
Yes Active 250 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 500 mA 1 75 V R-PDSO-F2 e3 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec
Yes Active 250 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC compliant EAR99 8541.10.00.70 PANJIT
Yes Active 250 mA 1.25 V 4 ns 1 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G2 e3 IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.70 1997-12-05 Nexperia SOD 2 SOD323
Yes Active 250 mA 1.25 V 4 ns 1 µA 150 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 4 A 1 75 V R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec SOD-523, 2 PIN
Yes Active 250 mA 1.25 V 4 ns 50 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 500 mA 1 80 V R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant Nexperia SOD 2 SOD323 SC-76, SOD-323, 2 PIN
Yes Active 250 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-G2 e3 IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant Nexperia SOD 2 SOD323 SC-76, 2 PIN
Yes Active 200 mA 50 ns 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 120 V 2 GENERAL PURPOSE Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec SOT-23 3 ROHS COMPLIANT, PLASTIC PACKAGE-3
Yes Active 250 mA 1.25 V 4 ns 1 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.70 1997-12-05 Nexperia SOD 2 SOD323
Yes Active 250 mA 1.25 V 3 ns 200 nA 230 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 A 1 80 V R-PDSO-G2 1 150 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP compliant Toshiba SOD-323, 2 PIN
Compare
BAS316WS-AQ
Diotec Semiconductor AG
$0.0178 Buy Yes Active 250 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 500 mA 1 75 V R-PDSO-F2 e3 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 2018-09-19
BAS316WS
Diotec Semiconductor AG
$0.0182 Buy Yes Active 250 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 500 mA 1 75 V R-PDSO-F2 e3 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec
BAS316_R1_00001
PanJit Semiconductor
$0.0186 Buy Yes Active 250 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC compliant EAR99 8541.10.00.70 PANJIT
BAS316,135
Nexperia
$0.0193 Buy Yes Active 250 mA 1.25 V 4 ns 1 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G2 e3 IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.70 1997-12-05 Nexperia SOD 2 SOD323
BAS316WT
Diotec Semiconductor AG
$0.0202 Buy Yes Active 250 mA 1.25 V 4 ns 1 µA 150 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 4 A 1 75 V R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec SOD-523, 2 PIN
BAS316-QX
Nexperia
$0.0211 Buy Yes Active 250 mA 1.25 V 4 ns 50 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 500 mA 1 80 V R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant Nexperia SOD 2 SOD323 SC-76, SOD-323, 2 PIN
BAS316Z
Nexperia
$0.0276 Buy Yes Active 250 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-G2 e3 IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant Nexperia SOD 2 SOD323 SC-76, 2 PIN
BAS31
Diotec Semiconductor AG
$0.0301 Buy Yes Active 200 mA 50 ns 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 120 V 2 GENERAL PURPOSE Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec SOT-23 3 ROHS COMPLIANT, PLASTIC PACKAGE-3
BAS316,115
Nexperia
$0.0428 Buy Yes Active 250 mA 1.25 V 4 ns 1 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.70 1997-12-05 Nexperia SOD 2 SOD323
BAS316,H3F(T
Toshiba America Electronic Components
$0.0477 Buy Yes Active 250 mA 1.25 V 3 ns 200 nA 230 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 A 1 80 V R-PDSO-G2 1 150 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP compliant Toshiba SOD-323, 2 PIN