Filter Your Search
1 - 2 of 2 results
![]() |
BAS28,235
Nexperia
|
$0.0758 | Yes | Active | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 85 V | 2 | R-PDSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-143 | 4 | SOT143B | compliant | EAR99 | 8541.10.00.70 | 1991-04-01 | Nexperia | ||||||||||
![]() |
BAS28,235
NXP Semiconductors
|
$0.1115 | Yes | Transferred | 215 mA | 1.25 V | 4 ns | 1 µA | 250 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 85 V | 2 | 4 A | 75 V | Not Qualified | R-PDSO-G4 | e3 | CECC50001-074 | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-143 | 4 | SOT143B | compliant | EAR99 | 8541.10.00.70 | PLASTIC PACKAGE-4 |