Filter Your Search
1 - 5 of 5 results
|
BAS21WS
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 200 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-F2 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SENSITRON SEMICONDUCTOR | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAS21WS-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 200 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | HIGH VOLTAGE | 625 mA | 1 | 200 V | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOD-323, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | MCC | ||
|
BAS21WS-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 200 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | HIGH VOLTAGE | 625 mA | 1 | 200 V | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
BAS21WS
Taitron Components Inc
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | FAST RECOVERY | 2.5 A | 1 | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAS21WS
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 200 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-F2 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PDSO-F2 | compliant |