Filter Your Search
1 - 2 of 2 results
|
BAS21DW5T1G
onsemi
|
$0.0426 | Yes | Active | 200 mA | 1 V | 50 ns | 100 µA | 385 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 250 V | 2 | GENERAL PURPOSE | 2 A | 1 | 200 V | Not Qualified | R-PDSO-G5 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||
|
SBAS21DW5T1G
onsemi
|
$0.1064 | Yes | Active | 200 mA | 1 V | 50 ns | 385 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 250 V | 2 | GENERAL PURPOSE | 625 mA | 1 | R-PDSO-G5 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8541.10.00.70 | onsemi |