Filter Your Search
1 - 4 of 4 results
|
BAS20LT1G
onsemi
|
$0.0179 | Yes | Active | 70 mA | 1 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 625 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318 -08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||
|
SBAS20LT1G
onsemi
|
$0.1256 | Yes | Active | 200 mA | 1 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 625 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||
|
LBAS20LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 200 mA | 1 V | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 625 mA | 1 | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
S-LBAS20LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 200 mA | 50 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 625 mA | 1 | 200 V | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 |