Parametric results for: BAS16X under Rectifier Diodes

Filter Your Search

1 - 10 of 21 results

All Filters
|
7510075818894100
-
0.7151.250.7150.9 8251.1 1621.25
-
0.1550.20.1550.1 7750.2
-
0.150.20.150.1750.1880.2
-
7510075818894100
-
1211.52
-
0.0040.0060.0040.0050.0050.0050.006
-
Manufacturer Part Number: bas16x
Select parts from the table below to compare.
Compare
Select Parts Part Number
BAS16XV2T1G
onsemi
SBAS16XV2T1G
onsemi
BAS16XV2T5G
onsemi
BAS16X-TP
Micro Commercial Components
SBAS16XV2T5G
onsemi
BAS16X
Lite-On Semiconductor Corporation
GSBAS16X
Suzhou Good-Ark Electronics Co Ltd
BAS16XV2T1
onsemi
BAS16X-T
Micro Commercial Components
TBAS16X
Galaxy Microelectronics
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Date Of Intro
Yes Yes Active 200 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-F2 e3 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN 2 502 compliant EAR99 8541.10.00.70 onsemi
Yes Yes Active 200 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN 2 502 compliant EAR99 8541.10.00.70 onsemi
Yes Yes Active 200 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-F2 e3 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN 2 502 compliant EAR99 8541.10.00.70 onsemi
Yes Yes Active 200 mA 1 V 6 ns 1 µA 150 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-F2 e3 1 150 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP PACKAGE-2 2 compliant EAR99 8541.10.00.70 MCC
Yes Yes Active 200 mA 1.25 V 6 ns 1 µA 200 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 100 V R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI SOD-523-2 SOD-523, 2 PIN 502 compliant EAR99 8541.10.00.70 onsemi 2018-08-20
Yes Yes Obsolete 200 mA 6 ns 150 mW SILICON RECTIFIER DIODE SINGLE YES 1 1 Not Qualified R-PDSO-F2 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL LITE-ON SEMICONDUCTOR CORP GREEN, PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.70
Active 200 mA 1.25 V 6 ns 1 µA 150 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 2 A 1 75 V R-PDSO-F2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL GOOD-ARK ELECTRONICS CO LTD compliant EAR99 8541.10.00.70
Yes Yes Obsolete 200 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-F2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL ONSEMI SOD-523 2 LEAD PLASTIC, CASE 502-01, 2 PIN 2 502-01 unknown EAR99 8541.10.00.70 onsemi
No Obsolete e0 1 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99
Active 155 mA 1.25 V 4 ns 2 µA 150 mW SILICON 85 V RECTIFIER DIODE SINGLE YES 85 V 1 HIGH RELIABILITY GENERAL PURPOSE 4 A 1 75 V R-PDSO-F2 AEC-Q101 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD SOD-523, 2 PIN unknown
Compare
BAS16XV2T1G
onsemi
$0.0263 Yes Yes Active 200 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-F2 e3 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN 2 502 compliant EAR99 8541.10.00.70 onsemi
SBAS16XV2T1G
onsemi
$0.0424 Yes Yes Active 200 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN 2 502 compliant EAR99 8541.10.00.70 onsemi
BAS16XV2T5G
onsemi
$0.0577 Yes Yes Active 200 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-F2 e3 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN 2 502 compliant EAR99 8541.10.00.70 onsemi
BAS16X-TP
Micro Commercial Components
$0.0624 Yes Yes Active 200 mA 1 V 6 ns 1 µA 150 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-F2 e3 1 150 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP PACKAGE-2 2 compliant EAR99 8541.10.00.70 MCC
SBAS16XV2T5G
onsemi
$0.1137 Yes Yes Active 200 mA 1.25 V 6 ns 1 µA 200 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 100 V R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI SOD-523-2 SOD-523, 2 PIN 502 compliant EAR99 8541.10.00.70 onsemi 2018-08-20
BAS16X
Lite-On Semiconductor Corporation
Check for Price Yes Yes Obsolete 200 mA 6 ns 150 mW SILICON RECTIFIER DIODE SINGLE YES 1 1 Not Qualified R-PDSO-F2 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL LITE-ON SEMICONDUCTOR CORP GREEN, PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.70
GSBAS16X
Suzhou Good-Ark Electronics Co Ltd
Check for Price Active 200 mA 1.25 V 6 ns 1 µA 150 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 2 A 1 75 V R-PDSO-F2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL GOOD-ARK ELECTRONICS CO LTD compliant EAR99 8541.10.00.70
BAS16XV2T1
onsemi
Check for Price Yes Yes Obsolete 200 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-F2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL ONSEMI SOD-523 2 LEAD PLASTIC, CASE 502-01, 2 PIN 2 502-01 unknown EAR99 8541.10.00.70 onsemi
BAS16X-T
Micro Commercial Components
Check for Price No Obsolete e0 1 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99
TBAS16X
Galaxy Microelectronics
Check for Price Active 155 mA 1.25 V 4 ns 2 µA 150 mW SILICON 85 V RECTIFIER DIODE SINGLE YES 85 V 1 HIGH RELIABILITY GENERAL PURPOSE 4 A 1 75 V R-PDSO-F2 AEC-Q101 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD SOD-523, 2 PIN unknown