Filter Your Search
1 - 6 of 6 results
|
BAS116T/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 900 mV | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
BAS116T/R
Nexperia
|
Check for Price | Yes | Not Recommended | 215 mA | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | LOW LEAKAGE CURRENT | 1 | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | ||||||||||||||
|
BAS116T/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 900 mV | 3 µs | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 4.5 A | 1 | e3 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BAS116T/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 900 mV | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
BAS116T/R
NXP Semiconductors
|
Check for Price | Yes | Transferred | 215 mA | 900 mV | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | LOW LEAKAGE CURRENT | 4.5 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 150 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.70 | SOT-23 | ||||||||||||
|
BAS116T&R
Continental Device India Ltd
|
Check for Price | Yes | Active | 250 mA | 1.25 V | 1.5 µs | 5 nA | 250 mW | SILICON | 85 V | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | TR, 7 INCH: 3000 | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-G3 | TS-16949 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.10.00.70 |