Filter Your Search
1 - 10 of 12 results
|
BAS116LT1G
onsemi
|
$0.0354 | Yes | Active | 200 mA | 900 mV | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||
|
BAS116LT1
onsemi
|
$0.0506 | No | Obsolete | 200 mA | 1.3 V | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | LOW LEAKAGE CURRENT | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 150 °C | 235 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | 318 | not_compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||
|
SBAS116LT1G
onsemi
|
$0.0716 | Yes | Active | 200 mA | 900 mV | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 500 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||
|
BAS116LT1
Motorola Mobility LLC
|
Check for Price | Transferred | 200 mA | 1.25 V | 3 µs | 5 nA | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | LOW LEAKAGE CURRENT | 500 mA | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | SOT-23 | R-PDSO-G3 | 3 | unknown | 8541.10.00.70 | |||||||||||||
|
LBAS116LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 215 mA | 900 mV | 3 µs | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 500 mA | 1 | R-PDSO-G3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
BAS116LT1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 200 mA | 1.25 V | 3 µs | 5 nA | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | LOW LEAKAGE CURRENT | 500 mA | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | TO-236AB, 3 PIN | unknown | 8541.10.00.70 | ||||||||||||||
|
S-LBAS116LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 215 mA | 900 mV | 3 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | HIGH RELIABILITY | 4 A | 1 | R-PDSO-G3 | AEC-Q101 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
BAS116LT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | 1.3 V | 3 µs | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 500 mA | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||
|
BAS116LT1
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | 200 mA | 900 mV | 3 µs | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | 150 °C | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
BAS116LT1
Rochester Electronics LLC
|
Check for Price | No | No | Active | 200 mA | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | LOW LEAKAGE CURRENT | COMMERCIAL | R-PDSO-G3 | e0 | TO-236AB | NOT SPECIFIED | 240 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOT-23 | R-PDSO-G3 | 3 | CASE 318-08 | unknown |