Filter Your Search
1 - 10 of 210 results
|
BAS116E6433HTMA1
Infineon Technologies AG
|
$0.0237 | Yes | Yes | End Of Life | 3 µs | 370 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Not Qualified | R-PDSO-G3 | 1 | 150 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||||||||
|
BAS116-7-F
Diodes Incorporated
|
$0.0239 | Yes | Yes | Active | 215 mA | 900 mV | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | LOW LEAKAGE CURRENT | 4 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | 3 | 8541.10.00.70 | ||||||||||
|
BAS116-TP
Micro Commercial Components
|
$0.0269 | Yes | Yes | Active | 200 mA | 1 V | 3 µs | 5 nA | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 3 | 8541.10.00.70 | LEAD FREE, PLASTIC PACKAGE-3 | |||||||||||
|
BAS116Q-13-F
Diodes Incorporated
|
$0.0315 | Yes | Yes | Active | 215 mA | 900 mV | 3 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | HIGH RELIABILITY | 4 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | 3 | 8541.10.00.70 | GREEN, PLASTIC PACKAGE-3 | |||||||||
|
BAS116LT1G
onsemi
|
$0.0354 | Yes | Active | 200 mA | 900 mV | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | 3 | 8541.10.00.70 | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | SOT-23 (TO-236) 3 LEAD | 318-08 | |||||||
|
BAS116H,115
Nexperia
|
$0.0475 | Yes | Active | 215 mA | 3 µs | 375 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 1 | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | 2 | 8541.10.00.70 | SOD-123 | SOD123F | 2017-02-01 | |||||||||||
|
BAS116LYL
Nexperia
|
$0.0497 | Active | 325 mA | 3 µs | 335 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 1 | R-PBCC-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | compliant | Nexperia | 2 | DFN1006-2, 2 PIN | DFN | SOD882 | |||||||||||||
|
BAS116LT1
onsemi
|
$0.0506 | No | Obsolete | 200 mA | 1.3 V | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | LOW LEAKAGE CURRENT | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 150 °C | 235 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | not_compliant | EAR99 | onsemi | 3 | 8541.10.00.70 | CASE 318-08, TO-236, 3 PIN | SOT-23 (TO-236) 3 LEAD | 318 | |||||||
|
SBAS116LT1G
onsemi
|
$0.0643 | Yes | Active | 200 mA | 900 mV | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 500 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | 3 | 8541.10.00.70 | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | SOT-23 (TO-236) 3 LEAD | 318-08 | |||||||
|
BAS116GWX
Nexperia
|
$0.0739 | Yes | Active | 3 µs | 357 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 1 | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | Nexperia | SOD123 |