Filter Your Search
1 - 3 of 3 results
|
BAS101,215
Nexperia
|
$0.1451 | Yes | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | 1 | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | Nexperia | ||||||||
|
BAS101-215
Nexperia
|
Check for Price | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | 1 | R-PDSO-G3 | IEC-60134 | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | R-PDSO-G3 | EAR99 | 8541.10.00.70 | 2017-02-17 | ||||||||||||||
|
BAS101,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 1.1 V | 50 ns | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | 9 A | 1 | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant |