Filter Your Search
1 - 5 of 5 results
|
BAR6502VH6327XTSA1
Infineon Technologies AG
|
$0.1209 | Yes | Active | PIN DIODE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||||||
|
BAR65-02V-H6327
Infineon Technologies AG
|
Check for Price | Yes | Active | 0.9 pF | 0.5 pF | 950 mΩ | 30 V | PIN DIODE | SINGLE | YES | 1 | 5 mA | 100 MHz | 80 ns | e3 | 1 | 125 °C | 260 | MATTE TIN | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||||||||||||||||||||
|
BAR65-02V-E6327
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 0.9 pF | 0.5 pF | 950 mΩ | 30 V | PIN DIODE | SINGLE | YES | 1 | 5 mA | 100 MHz | 80 ns | 1 | 125 °C | 260 | INFINEON TECHNOLOGIES AG | unknown | EAR99 | ||||||||||||||||||||||||
|
BAR65-02V-E6433
Infineon Technologies AG
|
Check for Price | Yes | Active | 0.9 pF | 0.5 pF | 950 mΩ | 30 V | PIN DIODE | SINGLE | YES | 1 | 5 mA | 100 MHz | 80 ns | 125 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||||||||||||||||||||||||
|
BAR65-02V
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 0.9 pF | 0.57 pF | 250 mW | 900 mΩ | SILICON | 30 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 80 ns | 3 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | SC-79 | R-PDSO-F2 | 2 | 8541.10.00.80 |