Filter Your Search
1 - 10 of 13 results
|
BAR223-50
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 150 mA | 10 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
BAR223-20
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 350 mA | 7 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
BAR223-30
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 250 mA | 7 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
BAR223-55
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 150 mA | 15 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 5.5 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
BAR223-35
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 250 mA | 10 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 3.5 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
BAR223-60
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 100 mA | 15 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 6 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
BAR223-10
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 500 mA | 7 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
BAR223-15
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 500 mA | 7 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
BAR223-45
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 200 mA | 10 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 4.5 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
BAR223-25
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 350 mA | 7 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 |