Parametric results for: BAQ34-GS08 under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

All Filters
|
60706063656870
-
Manufacturer Part Number: baq34gs08
Select parts from the table below to compare.
Compare
Select Parts Part Number
BAQ34-GS08
Telefunken Microelectronics Gmbh
BAQ34-GS08
Vishay Intertechnologies
BAQ34GS08
Vishay Semiconductors
BAQ34-GS08
Vishay Semiconductors
BAQ34GS08
Temic Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Package Description
Samacsys Manufacturer
Part Package Code
Pin Count
No Transferred 200 mA 1 V RECTIFIER DIODE SINGLE YES 70 V 1 2 A 1 e0 200 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99
Yes Obsolete 200 mA 1 V SILICON RECTIFIER DIODE SINGLE YES 70 V 1 GENERAL PURPOSE 2 A 1 Not Qualified O-LELF-R2 e3 DO-213AA 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant MINIMELF-2 Vishay
Active VISHAY TELEFUNKEN unknown GLASS, MINIMELF-2 DO-213AA 2
Obsolete 200 mA SILICON RECTIFIER DIODE SINGLE YES 60 V 1 Not Qualified O-LELF-R2 DO-213AA 200 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END VISHAY TELEFUNKEN unknown GLASS, MINIMELF-2
Transferred 200 mA 1 V 3 nA SILICON RECTIFIER DIODE SINGLE YES 1 GENERAL PURPOSE 2 A 1 Not Qualified O-LELF-R2 200 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END TEMIC SEMICONDUCTORS unknown
Compare
BAQ34-GS08
Telefunken Microelectronics Gmbh
Check for Price Buy No Transferred 200 mA 1 V RECTIFIER DIODE SINGLE YES 70 V 1 2 A 1 e0 200 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99
BAQ34-GS08
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 200 mA 1 V SILICON RECTIFIER DIODE SINGLE YES 70 V 1 GENERAL PURPOSE 2 A 1 Not Qualified O-LELF-R2 e3 DO-213AA 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant MINIMELF-2 Vishay
BAQ34GS08
Vishay Semiconductors
Check for Price Buy Active VISHAY TELEFUNKEN unknown GLASS, MINIMELF-2 DO-213AA 2
BAQ34-GS08
Vishay Semiconductors
Check for Price Buy Obsolete 200 mA SILICON RECTIFIER DIODE SINGLE YES 60 V 1 Not Qualified O-LELF-R2 DO-213AA 200 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END VISHAY TELEFUNKEN unknown GLASS, MINIMELF-2
BAQ34GS08
Temic Semiconductors
Check for Price Buy Transferred 200 mA 1 V 3 nA SILICON RECTIFIER DIODE SINGLE YES 1 GENERAL PURPOSE 2 A 1 Not Qualified O-LELF-R2 200 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END TEMIC SEMICONDUCTORS unknown