Filter Your Search
1 - 10 of 11 results
|
BAF1-2RN-LH
Honeywell Sensing and Control
|
$223.2064 | Yes | Yes | Not Recommended | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 11.12 N | 2.39 mm | PANEL MOUNT | 7.95 mm | NO | SCREW | 33.02 mm | 54.86 mm | 101.6 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BAF1-2RN-RH
Honeywell Sensing and Control
|
$227.1615 | Yes | Yes | Not Recommended | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 11.12 N | 2.39 mm | PANEL MOUNT-THREADED | 7.95 mm | NO | SCREW | 33.02 mm | 54.86 mm | 101.6 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BAF1-2RN18-RH
Honeywell Sensing and Control
|
$311.5467 | Yes | Yes | Not Recommended | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | PANEL MOUNT-THREADED | NO | SCREW | 33.02 mm | 54.86 mm | 101.6 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||
|
BAF1-2RN18-LH
Honeywell Sensing and Control
|
$341.5807 | Yes | Yes | Not Recommended | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | PANEL MOUNT | NO | SCREW | 33.02 mm | 54.86 mm | 101.6 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||
|
BAF1-2RN2-RH
Honeywell Sensing and Control
|
$361.9777 | Yes | Yes | Not Recommended | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 8.9 N | 5.56 mm | -32 °C | 71 °C | PANEL MOUNT | 11.91 mm | NO | SCREW | 29.46 mm | 54.86 mm | 101.6 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||
|
BAF1-2RN2-LH
Honeywell Sensing and Control
|
$375.5281 | Yes | Yes | Not Recommended | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER LEVER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 8.89 N | 5.56 mm | PANEL MOUNT | 11.91 mm | NO | SCREW | 29.46 mm | 54.86 mm | 101.6 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BAF1-2RN4-LH
Honeywell Sensing and Control
|
$430.5204 | Yes | Yes | Not Recommended | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON LEVER PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 8.9 N | PANEL MOUNT | NO | SCREW | 29.46 mm | 54.86 mm | 101.6 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||
|
BAF1-2RN4-RH
Honeywell Sensing and Control
|
$456.3792 | Yes | Yes | Not Recommended | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON LEVER PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 8.9 N | PANEL MOUNT-THREADED | NO | SCREW | 32.94 mm | 54.86 mm | 101.6 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||
|
BAF1-2RN2R-RH
Honeywell Sensing and Control
|
Check for Price | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER LEVER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 8.89 N | 5.56 mm | PANEL MOUNT | 11.91 mm | NO | SCREW | 29.46 mm | 54.86 mm | 101.6 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||
|
BAF1-2RN28-RH
Honeywell Sensing and Control
|
Check for Price | Yes | Not Recommended | 500 mA | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER ARM | .5A@480VAC | .5A@250VDC | 500 mA | 480 V | 8.9 N | 5.56 mm | -32 °C | 71 °C | PANEL MOUNT | 11.91 mm | NO | WIRE | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |