Filter Your Search
1 - 10 of 82 results
|
MM1-A-03-612-1-1BA-B-C
Carling Technologies
|
$20.5272 | Active | 250 V | 65 V | 12 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SWITCH | CSA, UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 35.43 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
MM1-B-30-610-1-1BA-B-C
Carling Technologies
|
$22.1123 | Active | 125 V | 80 V | 10 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 1 kA | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 35.43 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MN1-B-30-612-1-3BA-B-C
Carling Technologies
|
$22.1123 | Active | 125 V | 80 V | 12 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 1 kA | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 35.43 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MM1-B-34-425-1-2BA-B-C
Carling Technologies
|
$22.1123 | Active | 125 V | 80 V | 2.5 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 1 kA | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 35.43 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MM1-B-32-430-1-2BA-B-C
Carling Technologies
|
$22.1123 | Active | 125 V | 80 V | 3 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 1 kA | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 35.43 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MN1-B-32-620-2-1BA-B-C
Carling Technologies
|
$24.1861 | Active | 125 V | 80 V | 20 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 1 kA | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 17.27 mm | 35.43 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MM1-B-94-610-1-1BA-B-C
Carling Technologies
|
$24.4506 | Active | 125 V | 80 V | 10 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 1 kA | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 35.43 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MM1-A-03-625-1-1BA-B-C
Carling Technologies
|
$24.9539 | Active | 250 V | 65 V | 25 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SWITCH | CSA, UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 35.43 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
MM1-B-34-625-1-2BA-B-C
Carling Technologies
|
$26.8791 | Active | 125 V | 80 V | 25 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 1 kA | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 35.43 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MN1-B-34-610-1-2BA-B-C
Carling Technologies
|
$26.8791 | Active | 125 V | 80 V | 10 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 1 kA | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 35.43 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant |