Filter Your Search
1 - 2 of 2 results
|
BA9736KV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 770 kHz | VOLTAGE-MODE | BIPOLAR | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | ROHM CO LTD | QFP, QFP64,.47SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
BA9736KV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 7.2 V | 13.5 V | 2.8 V | 100 mA | YES | SINGLE | 770 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | S-PQFP-G64 | e3/e2 | Not Qualified | 85 °C | -25 °C | 260 | 10 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN/TIN COPPER | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ROHM CO LTD | 0.50 MM PITCH, VQFP-64 | compliant | EAR99 | 8542.39.00.01 | QFP | 64 |