Filter Your Search
1 - 1 of 1 results
|
BA90DD0WHFP-TR
ROHM Semiconductor
|
$1.2141 | Yes | Yes | Active | 25 V | 3 V | 9 V | 450 mV | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 36 V | 0.05 % | 0.2 % | 1 | 9.09 V | 8.91 V | BIPOLAR | 1 % | R-PSSO-G5 | e2 | Not Qualified | 125 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | TR, RIGHT | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.72 mm | SINGLE | 8 mm | 9.395 mm | 2.005 mm | ROHM CO LTD | MODULE | HRP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |