Filter Your Search
1 - 3 of 3 results
|
BA7613F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | AUDIO/VIDEO SWITCH | BIPOLAR | 3 | 1 | 28.5 mA | 9.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3/e2 | 75 °C | -30 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | LSOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | ||||
|
BA7613F-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | BIPOLAR | 3 | 1 | 28.5 mA | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | SOP, SOP8,.25 | compliant | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||
|
BA7613F-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | YES | BIPOLAR | 3 | 1 | 28.5 mA | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | SOP, SOP8,.25 | compliant | 8542.39.00.01 |