Filter Your Search
1 - 2 of 2 results
|
BA6803S
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 16 | PARALLEL | BIPOLAR | BAR GRAPH | 2 kHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 24 mA | 5.8 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T30 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 28 mm | 5 mm | 10.16 mm | ROHM CO LTD | DIP | SDIP, SDIP30,.4 | 30 | unknown | EAR99 | 8542.39.00.01 | ||
|
BA6803AS
ROHM Semiconductor
|
Check for Price | Obsolete | 5 V | 16 | PARALLEL | BAR GRAPH | 2 kHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 5.8 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T30 | Not Qualified | 70 °C | -20 °C | 30 | PLASTIC/EPOXY | DIP | DIP30(UNSPEC) | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROHM CO LTD | DIP | DIP, | 30 | unknown | EAR99 | 8542.39.00.01 |