Filter Your Search
1 - 2 of 2 results
|
BA6259N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 12 V | NO | 1 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 24 mA | 18 V | 8 V | COMMERCIAL EXTENDED | R-PSIP-T10 | Not Qualified | e3/e2 | 75 °C | -20 °C | 260 | 10 | 10 | PLASTIC/EPOXY | DIP | SIP10,.05 | RECTANGULAR | IN-LINE | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | 25.2 mm | 7.2 mm | 2.8 mm | ROHM CO LTD | SIP | SIP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | ||
|
BA6259N-DX
ROHM Semiconductor
|
Check for Price | Obsolete | NO | 1 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 8 V | R-PSIP-T10 | Not Qualified | 10 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 25.2 mm | 7.2 mm | 2.8 mm | ROHM CO LTD | SIP | SIP, | 10 | unknown | EAR99 | 8542.39.00.01 |